LM285Z-2.5RA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.899
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.645
Unit Price: 1,02000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.725
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.947
Unit Price: 0,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.200
Unit Price: 4,01993 €
Datasheet

Similar


Texas Instruments
In Stock: 28
Unit Price: 0,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.981
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.190
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.573
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.849
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.900
Unit Price: 0,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.607
Unit Price: 3,61000 €
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285Z-2.5RA

DigiKey Part Number
LM285Z-2.5RAOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM285Z-2.5RA
Description
IC VREF SHUNT 1.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
80ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
30 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types