
LM285Z-2.5/LFT7 | |
|---|---|
DigiKey Part Number | LM285Z-2.5/LFT7-ND |
Manufacturer | |
Manufacturer Product Number | LM285Z-2.5/LFT7 |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285Z-2.5/LFT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,53280 € | 13,32 € |
| 100 | 0,46880 € | 46,88 € |
| 250 | 0,43820 € | 109,55 € |
| 500 | 0,41980 € | 209,90 € |
| 2.000 | 0,39217 € | 784,34 € |
| 4.000 | 0,38189 € | 1.527,56 € |
| 6.000 | 0,37675 € | 2.260,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

