Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2576D2T-012G | |
|---|---|
DigiKey Part Number | LM2576D2T-012G-ND |
Manufacturer | |
Manufacturer Product Number | LM2576D2T-012G |
Description | IC REG BUCK 12V 3A D2PAK-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576D2T-012G Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package D2PAK-5 |
Voltage - Input (Min) 7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576D2TR4-012G | onsemi | 1.461 | LM2576D2TR4-012GOSCT-ND | 3,24000 € | Similar |
| AP1501A-12K5G-13 | Diodes Incorporated | 1.037 | AP1501A-12K5G-13DICT-ND | 3,69000 € | Similar |
| LM2575-12WU | Microchip Technology | 0 | 576-2129-ND | 1,50000 € | Similar |
| LM2575-12WU-TR | Microchip Technology | 130 | 150-LM2575-12WU-TRCT-ND | 1,50000 € | Similar |
| LM2576-12WU | Microchip Technology | 0 | 576-2130-ND | 1,53000 € | Similar |





