Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2575D2T-5R4 | |
|---|---|
DigiKey Part Number | LM2575D2T-5R4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2575D2T-5R4 |
Description | IC REG BUCK 5V 1A D2PAK-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575D2T-5R4 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package D2PAK-5 |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575D2T-5R4G | onsemi | 3.851 | LM2575D2T-5R4GOSCT-ND | 2,13000 € | Direct |
| LM2575-5.0WU | Microchip Technology | 46 | 576-1517-5-ND | 1,50000 € | Similar |
| LM2576-5.0WU | Microchip Technology | 1.668 | 576-2131-ND | 1,53000 € | Similar |
| LM2576-5.0WU-TR | Microchip Technology | 2.880 | LM2576-5.0WU-CT-ND | 1,53000 € | Similar |
| LM2591HVS-5.0/NOPB | Texas Instruments | 822 | LM2591HVS-5.0/NOPB-ND | 7,48000 € | Similar |




