

LM2592HVSX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2592HVSX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2592HVSX-5.0/NOPBCT-ND - Cut Tape (CT) LM2592HVSX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2592HVSX-5.0/NOPB |
Description | IC REG BUCK 5V 2A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2592HVSX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,19400 € | 51,94 € |
| 25 | 4,81440 € | 120,36 € |
| 100 | 4,39650 € | 439,65 € |
| 250 | 4,19732 € | 1.049,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,07726 € | 2.038,63 € |
| 1.000 | 3,97845 € | 3.978,45 € |
| 1.500 | 3,92898 € | 5.893,47 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

