LM1458N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.990
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.550
Unit Price: 1,00000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 3.593
Unit Price: 0,92000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32.909
Unit Price: 0,78000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1458N

DigiKey Part Number
LM1458NFS-ND
Manufacturer
Manufacturer Product Number
LM1458N
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM1458N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
2 mV
Current - Supply
2.3mA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes