Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM1458M | |
|---|---|
DigiKey Part Number | LM1458MFS-ND |
Manufacturer | |
Manufacturer Product Number | LM1458M |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1458M Models |
Category | Current - Supply 2.3mA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 36 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM833DR2G | onsemi | 24.665 | LM833DR2GOSCT-ND | 0,28000 € | Similar |
| MC33078DR2G | onsemi | 12.763 | MC33078DR2GOSCT-ND | 0,32000 € | Similar |
| SE5532AD8R2G | onsemi | 0 | 488-SE5532AD8R2GCT-ND | 0,64000 € | Similar |
| MC1458DR | Texas Instruments | 18.497 | 296-14622-1-ND | 0,44000 € | Direct |
| ADA4062-2ARZ | Analog Devices Inc. | 1.577 | 505-ADA4062-2ARZ-ND | 2,65000 € | Similar |






