
LE28F4001CTS12-MPB-E | |
|---|---|
DigiKey Part Number | LE28F4001CTS12-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LE28F4001CTS12-MPB-E |
Description | IC FLASH 4MBIT PARALLEL 32TSSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 32-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSSOP | |
Base Product Number |

