FLASH Memory IC 4Mbit SPI 40 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE25U40CMC-AH

DigiKey Part Number
LE25U40CMC-AHOSTR-ND - Tape & Reel (TR)
LE25U40CMC-AHOSCT-ND - Cut Tape (CT)
LE25U40CMC-AHOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LE25U40CMC-AH
Description
IC FLASH 4MBIT SPI 40MHZ 8SOPJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 40 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
LE25U40CMC-AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
101,00100 €10,01 €
250,97360 €24,34 €
500,95240 €47,62 €
1000,93100 €93,10 €
2500,90272 €225,68 €
5000,88136 €440,68 €
1.0000,86004 €860,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,67112 €1.342,24 €
4.0000,65439 €2.617,56 €
6.0000,64471 €3.868,26 €
10.0000,63265 €6.326,50 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €