
LE25U20AMB-AH | |
|---|---|
DigiKey Part Number | LE25U20AMB-AHOSTR-ND - Tape & Reel (TR) LE25U20AMB-AHOSCT-ND - Cut Tape (CT) LE25U20AMB-AHOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE25U20AMB-AH |
Description | IC FLASH 2MBIT SPI 30MHZ 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 30 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LE25U20AMB-AH Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 30 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF021A-SSHN-T | Renesas Electronics Corporation | 95.524 | 1265-1163-1-ND | 0,84000 € | Similar |
| AT25XE021A-SSHN-T | Renesas Electronics Corporation | 3.496 | 1265-1140-1-ND | 1,05000 € | Similar |
| SST25VF020-20-4C-SAE | Microchip Technology | 946 | SST25VF020-20-4C-SAE-ND | 0,85000 € | Similar |
| SST25VF020-20-4C-SAE-T | Microchip Technology | 9.718 | SST25VF020-20-4C-SAE-TCT-ND | 1,04000 € | Similar |
| SST25VF020-20-4I-SAE | Microchip Technology | 676 | SST25VF020-20-4I-SAE-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,83700 € | 8,37 € |
| 25 | 0,81440 € | 20,36 € |
| 50 | 0,79680 € | 39,84 € |
| 100 | 0,77910 € | 77,91 € |
| 250 | 0,75560 € | 188,90 € |
| 500 | 0,73778 € | 368,89 € |
| 1.000 | 0,72004 € | 720,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56194 € | 1.123,88 € |
| 4.000 | 0,54798 € | 2.191,92 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


