
LE25S40AFDTWG | |
|---|---|
DigiKey Part Number | 2156-LE25S40AFDTWG-OS-ND |
Manufacturer | |
Manufacturer Product Number | LE25S40AFDTWG |
Description | IC FLASH 4MBIT SPI 40MHZ 8VSOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 40 MHz 8-VSOIC |
EDA/CAD Models | LE25S40AFDTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 1ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 469 | 0,55079 € | 258,32 € |
| Unit Price without VAT: | 0,55079 € |
|---|---|
| Unit Price with VAT: | 0,65544 € |

