FLASH Memory IC 4Mbit SPI 40 MHz 8-VSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE25S40AFDTWG

DigiKey Part Number
2156-LE25S40AFDTWG-OS-ND
Manufacturer
Manufacturer Product Number
LE25S40AFDTWG
Description
IC FLASH 4MBIT SPI 40MHZ 8VSOIC
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 40 MHz 8-VSOIC
EDA/CAD Models
LE25S40AFDTWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
40 MHz
Packaging
Bulk
Write Cycle Time - Word, Page
1ms
Part Status
Active
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-VSOIC
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4910,52259 €256,59 €
Unit Price without VAT:0,52259 €
Unit Price with VAT:0,62188 €