Similar

LE24L043CB-TL-TE-R-H | |
|---|---|
DigiKey Part Number | LE24L043CB-TL-TE-R-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE24L043CB-TL-TE-R-H |
Description | IC EEPROM 4KBIT I2C 400KHZ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz |
Category | Memory Size |
Mfr | Memory Organization 512 x 8 |
Packaging Tape & Reel (TR) | Memory Interface I2C |
Part Status Obsolete | Clock Frequency 400 kHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -20°C ~ 85°C (TA) |
Memory Format | Base Product Number |
Technology EEPROM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE24L042CS-B-TFM-H | onsemi | 78.160 | LE24L042CS-B-TFM-H-ND | 0,41979 € | Similar |

