Parametric Equivalent

LE24L042CS-B-TFM-H | |
|---|---|
DigiKey Part Number | LE24L042CS-B-TFM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE24L042CS-B-TFM-H |
Description | IC EEPROM 4KBIT I2C 400KHZ 4WLP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 4-WLP (0.79x1.06) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLP (0.79x1.06) | |
Base Product Number |

