LE24512AQF-AH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.619
Unit Price: 0,71000 €
Datasheet
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns VSON8K (3.0x2.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE24512AQF-AH

DigiKey Part Number
LE24512AQF-AHOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LE24512AQF-AH
Description
IC EEPROM 512KBIT I2C VSON8K
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns VSON8K (3.0x2.0)
EDA/CAD Models
LE24512AQF-AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON8K (3.0x2.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes