
CAT24C512HU5IGT3 | |
|---|---|
DigiKey Part Number | CAT24C512HU5IGT3OSTR-ND - Tape & Reel (TR) CAT24C512HU5IGT3OSCT-ND - Cut Tape (CT) CAT24C512HU5IGT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C512HU5IGT3 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-UDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C512HU5IGT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,48480 € | 12,12 € |
| 50 | 0,47460 € | 23,73 € |
| 100 | 0,46420 € | 46,42 € |
| 250 | 0,45056 € | 112,64 € |
| 500 | 0,44014 € | 220,07 € |
| 1.000 | 0,42976 € | 429,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33070 € | 992,10 € |
| 6.000 | 0,32252 € | 1.935,12 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |










