Similar

LC75804WS-E | |
|---|---|
DigiKey Part Number | LC75804WS-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75804WS-E |
Description | IC DRVR 228/300 SEGMENT 100SQFP |
Customer Reference | |
Detailed Description | LCD Driver 100-SQFP (14x14) |
Category | Current - Supply 270 µA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 100-LQFP |
Configuration 228 Segment, 300 Segment | Supplier Device Package 100-SQFP (14x14) |
Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC75806PT-H | Rochester Electronics, LLC | 2.389 | 2156-LC75806PT-H-OS-ND | 2,88112 € | Similar |


