Similar

LC75806PT-H | |
|---|---|
DigiKey Part Number | LC75806PT-H-ND |
Manufacturer | |
Manufacturer Product Number | LC75806PT-H |
Description | IC DRVR 231/304 SEGMENT 100TQFP |
Customer Reference | |
Detailed Description | LCD Driver 100-TQFP (14x14) |
EDA/CAD Models | LC75806PT-H Models |
Category | Current - Supply 1.4 mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 100-TQFP |
Configuration 231 Segment, 304 Segment | Supplier Device Package 100-TQFP (14x14) |
Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU97530KVT-ME2 | Rohm Semiconductor | 310 | BU97530KVT-ME2CT-ND | 3,01000 € | Similar |


