
LB11961-W-AH | |
|---|---|
DigiKey Part Number | 488-LB11961-W-AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11961-W-AH |
Description | IC MOTOR DRIVER 4.5V-16V 14HSSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 14-HSSOP |
EDA/CAD Models | LB11961-W-AH Models |
Category | Applications Fan Motor Driver |
Manufacturer onsemi | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 16V |
Part Status Obsolete | Voltage - Load 4.5V ~ 16V |
Motor Type - AC, DC Brushed DC | Operating Temperature -30°C ~ 90°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 14-LSSOP (0.173", 4.40mm Width) + 2 Heat Tabs |
Interface Parallel | Supplier Device Package 14-HSSOP |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB11961-TLM-E | onsemi | 11.284 | LB11961-TLM-E-ND | 0,54394 € | Parametric Equivalent |
| LB11961-W-AH | onsemi | 360 | 1990-LB11961-W-AHCT-ND | 0,57000 € | Parametric Equivalent |
| BD6995FV-GE2 | Rohm Semiconductor | 0 | BD6995FV-GE2CT-ND | 0,55800 € | MFR Recommended |

