Direct

LA6587FA-BH | |
|---|---|
DigiKey Part Number | LA6587FA-BH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA6587FA-BH |
Description | IC HALF BRIDGE DRV 600MA 10MICRO |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-Micro |
EDA/CAD Models | LA6587FA-BH Models |
Category | Voltage - Supply 2.2V ~ 14V |
Manufacturer onsemi | Voltage - Load 2.2V ~ 14V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 90°C (TA) |
Part Status Obsolete | Features Auto Restart |
Output Configuration Half Bridge (2) | Fault Protection Over Temperature |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Load Type Inductive | Supplier Device Package 10-Micro |
Technology Bipolar | Base Product Number |
Current - Output / Channel 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LA6586FA-BH | onsemi | 44.920 | LA6586FA-BH-ND | 0,52694 € | Direct |


