LA6586FA-BH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.886
Unit Price: 0,71000 €
Datasheet

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: 0,34292 €
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA6586FA-BH

DigiKey Part Number
LA6586FA-BH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA6586FA-BH
Description
IC HALF BRIDGE DRV 600MA 10MICRO
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-Micro
EDA/CAD Models
LA6586FA-BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.2V ~ 14V
Manufacturer
onsemi
Voltage - Load
2.2V ~ 14V
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 90°C (TA)
Part Status
Obsolete
Features
Auto Restart
Output Configuration
Half Bridge (2)
Fault Protection
Over Temperature
Applications
DC Motors, General Purpose
Mounting Type
Surface Mount
Interface
Logic
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Load Type
Inductive
Supplier Device Package
10-Micro
Technology
Bipolar
Base Product Number
Current - Output / Channel
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD6981FVM-GTRRohm Semiconductor2.886846-BD6981FVM-GTRCT-ND0,71000 €MFR Recommended
BD6982FVM-GTRRohm Semiconductor0BD6982FVM-GTRCT-ND0,34292 €MFR Recommended
Obsolete
Marketplace Stock: 44.920 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44.920In Stock
Ships from Rochester Electronics, LLC