


BD6981FVM-GTR | |
|---|---|
DigiKey Part Number | 846-BD6981FVM-GTR-ND - Tape & Reel (TR) 846-BD6981FVM-GTRCT-ND - Cut Tape (CT) 846-BD6981FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6981FVM-GTR |
Description | IC MOTOR DRIVER 2.8V-16V 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6981FVM-GTR Models |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 800mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.8V ~ 16V |
Part Status Active | Voltage - Load 2.8V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 105°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 8-MSOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,45200 € | 11,30 € |
| 100 | 0,39630 € | 39,63 € |
| 250 | 0,36992 € | 92,48 € |
| 500 | 0,35394 € | 176,97 € |
| 1.000 | 0,34083 € | 340,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32461 € | 973,83 € |
| 6.000 | 0,31668 € | 1.900,08 € |
| 9.000 | 0,31271 € | 2.814,39 € |
| 15.000 | 0,30831 € | 4.624,65 € |
| 21.000 | 0,30573 € | 6.420,33 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


