MFR Recommended

LA6581DMR2G | |
|---|---|
DigiKey Part Number | LA6581DMR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA6581DMR2G |
Description | IC HALF BRIDGE DRVR 500MA 8MSOP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 8-MSOP |
EDA/CAD Models | LA6581DMR2G Models |
Category | Current - Output / Channel 500mA |
Manufacturer onsemi | Voltage - Supply 2.2V ~ 16V |
Packaging Tape & Reel (TR) | Voltage - Load 2.2V ~ 16V |
Part Status Obsolete | Operating Temperature -30°C ~ 100°C (TA) |
Output Configuration Half Bridge (2) | Fault Protection Over Temperature |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Load Type Inductive | Supplier Device Package 8-MSOP |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6981FVM-GTR | Rohm Semiconductor | 2.886 | 846-BD6981FVM-GTRCT-ND | 0,71000 € | MFR Recommended |


