Similar

LA5797MC-BH | |
|---|---|
DigiKey Part Number | LA5797MC-BH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA5797MC-BH |
Description | IC REG CHARGE PUMP ADJ 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 7.5V 1 Output 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | LA5797MC-BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | - | |
Frequency - Switching | 140kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -25°C ~ 90°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |


