L79M05TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,49296 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TP-3H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TP-3H
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L79M05TL-E

DigiKey Part Number
L79M05TL-E-ND
Manufacturer
Manufacturer Product Number
L79M05TL-E
Description
IC REG LINEAR -5V 500MA TP-3H
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TP-3H
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
50dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TP-3H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.000In Stock
Ships from Rochester Electronics, LLC