L78MR05-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 16
Unit Price: 1,39000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 273
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.376
Unit Price: 1,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 238
Unit Price: 8,88000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5H
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78MR05-E

DigiKey Part Number
L78MR05-E-ND
Manufacturer
Manufacturer Product Number
L78MR05-E
Description
IC REG LINEAR 5V 500MA TO220-5H
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5H
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB ~ 77db (120Hz)
Control Features
Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
TO-220-5 Formed Leads
Supplier Device Package
TO-220-5H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30.800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30.800In Stock
Ships from Flip Electronics