


BA78M05CP-E2 | |
|---|---|
DigiKey Part Number | BA78M05CP-E2TR-ND - Tape & Reel (TR) BA78M05CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA78M05CP-E2 |
Description | IC REG LINEAR 5V 500MA TO220CP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220CP-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA78M05CP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 800 µA |
Part Status Obsolete | PSRR 78dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 25V | Package / Case TO-220-3 Cropped Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220CP-3 |
Voltage Dropout (Max) 2V @ 500mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD50FC0FP-E2 | Rohm Semiconductor | 5.974 | BD50FC0FP-E2CT-ND | 0,87000 € | MFR Recommended |
| BA178M05CP-E2 | Rohm Semiconductor | 11 | BA178M05CP-E2CT-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,70200 € | 17,55 € |
| 100 | 0,62050 € | 62,05 € |
| 250 | 0,58184 € | 145,46 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

