L78M05TL-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 16
Unit Price: 1,39000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 273
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.276
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.376
Unit Price: 1,26000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M05TL-TL-E

DigiKey Part Number
L78M05TL-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L78M05TL-TL-E
Description
IC REG LINEAR 5V 500MA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 350mA (Typ)
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-20°C ~ 80°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes