
L272D2 | |
|---|---|
DigiKey Part Number | L272D2-ND |
Manufacturer | |
Manufacturer Product Number | L272D2 |
Description | IC OPAMP GP 2 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L272D2 Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 700 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 28 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 16-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 15 mV |

