Similar

L14N1 | |
|---|---|
DigiKey Part Number | L14N1-ND |
Manufacturer | |
Manufacturer Product Number | L14N1 |
Description | SENSOR PHOTO 880NM TOP TO206AA |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | L14N1 Models |
Category | Power - Max 300 mW |
Manufacturer onsemi | Mounting Type Through Hole |
Part Status Obsolete | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -65°C ~ 125°C |
Current - Dark (Id) (Max) 100 nA | Package / Case TO-206AA, TO-18-3 Metal Can |
Wavelength 880nm | Base Product Number |
Viewing Angle 80° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPW76A | Vishay Semiconductor Opto Division | 733 | 751-1018-ND | 3,20000 € | Similar |
| BPW76B | Vishay Semiconductor Opto Division | 752 | 751-1019-ND | 3,20000 € | Similar |
| OP800A | TT Electronics/Optek Technology | 92 | 365-1615-ND | 2,67000 € | Similar |
| OP800WSL | TT Electronics/Optek Technology | 0 | 365-1616-ND | 2,84973 € | Similar |
| OP801WSL | TT Electronics/Optek Technology | 868 | 365-1079-ND | 2,43000 € | Similar |




