
OP801WSL | |
|---|---|
DigiKey Part Number | 365-1079-ND |
Manufacturer | |
Manufacturer Product Number | OP801WSL |
Description | SENSOR PHOTO 890NM TOP TO206AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP801WSL Models |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 250 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -65°C ~ 125°C |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 100 | 2,27880 € | 227,88 € |
| 250 | 2,19316 € | 548,29 € |
| 500 | 2,11606 € | 1.058,03 € |
| 1.000 | 2,06679 € | 2.066,79 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

