Similar

Category | Power - Max 300 mW |
Manufacturer onsemi | Mounting Type Through Hole |
Part Status Obsolete | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 50 V | Operating Temperature -65°C ~ 125°C |
Current - Dark (Id) (Max) 100 nA | Package / Case TO-206AA, TO-18-3 Metal Can |
Wavelength 880nm | Base Product Number |
Viewing Angle 80° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPW76A | Vishay Semiconductor Opto Division | 733 | 751-1018-ND | 3,18000 € | Similar |
| BPW76B | Vishay Semiconductor Opto Division | 752 | 751-1019-ND | 3,18000 € | Similar |
| OP800A | TT Electronics/Optek Technology | 2.178 | 365-1615-ND | 2,65000 € | Similar |
| OP800WSL | TT Electronics/Optek Technology | 0 | 365-1616-ND | 2,82711 € | Similar |
| OP801WSL | TT Electronics/Optek Technology | 868 | 365-1079-ND | 2,41000 € | Similar |




