KST93MTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 95.864
Unit Price: 0,60000 €
Datasheet
Bipolar (BJT) Transistor PNP 200 V 500 mA 50MHz 250 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST93MTF

DigiKey Part Number
KST93MTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KST93MTF
Description
TRANS PNP 200V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 500 mA 50MHz 250 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST93MTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
250 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable