KST5401MTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 44.088
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 38.005
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 2.369
Unit Price: 0,17000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,11203 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.647
Unit Price: 0,63000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 479.379
Unit Price: 0,17000 €
Datasheet

Similar


Comchip Technology
In Stock: 6.033
Unit Price: 0,27000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15.888
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.755
Unit Price: 0,32000 €
Datasheet
Bipolar (BJT) Transistor PNP 150 V 500 mA 300MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST5401MTF

DigiKey Part Number
KST5401MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KST5401MTF
Description
TRANS PNP 150V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 500 mA 300MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST5401MTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 50mA, 5V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable