KST4403MTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 112.015
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 13.241
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 4.599
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 14.818
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 27.790
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 130.930
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 779
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 9.870
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 2.625
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 44
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 6.032
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 6.768
Unit Price: 0,11000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST4403MTF

DigiKey Part Number
KST4403MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KST4403MTF
Description
TRANS PNP 40V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST4403MTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
350 mW
Frequency - Transition
200MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes