KST2907AMTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 9.216
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 45.633
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 20.937
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 44.946
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 54.167
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 67
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 878
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 39.753
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 25.283
Unit Price: 0,14000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 8.669
Unit Price: 0,17000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST2907AMTF

DigiKey Part Number
KST2907AMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KST2907AMTF
Description
TRANS PNP 60V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST2907AMTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
200MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.021.836 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.021.836In Stock
Ships from Rochester Electronics, LLC