Bipolar (BJT) Transistor PNP 400 V 300 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP94TA

DigiKey Part Number
KSP94TAFSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSP94TA
Description
TRANS PNP 400V 0.3A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 300 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSP94TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 10V
Packaging
Tape & Box (TB)
Power - Max
625 mW
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
300 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
750mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 18.073 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

18.073In Stock
Ships from Flip Electronics