


KSH350TF | |
|---|---|
DigiKey Part Number | KSH350TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSH350TF |
Description | TRANS PNP 300V 0.5A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | KSH350TF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package DPAK |
Voltage - Collector Emitter Breakdown (Max) 300 V | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD350T4G | onsemi | 38.205 | MJD350T4GOSCT-ND | 1,07000 € | Direct |
| NJVMJD350T4G | onsemi | 48 | NJVMJD350T4GOSCT-ND | 0,95000 € | Direct |
| MJD350T4 | STMicroelectronics | 7.005 | 497-3137-1-ND | 1,01000 € | Direct |



