KSE45H8TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 67.968
Unit Price: 1,11000 €
Datasheet

Similar


onsemi
In Stock: 3.710
Unit Price: 1,16000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 10 A 40MHz 1.67 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSE45H8TU

DigiKey Part Number
KSE45H8TU-ND
Manufacturer
Manufacturer Product Number
KSE45H8TU
Description
TRANS PNP 60V 10A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 10 A 40MHz 1.67 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSE45H8TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Power - Max
1.67 W
Frequency - Transition
40MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.211 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.211In Stock
Ships from Flip Electronics