
KSE2955TTU | |
|---|---|
DigiKey Part Number | KSE2955TTU-ND |
Manufacturer | |
Manufacturer Product Number | KSE2955TTU |
Description | TRANS PNP 60V 10A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 600 mW Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSE2955TTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 600 mW | |
Frequency - Transition | 2MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |



