
KSE170S | |
|---|---|
DigiKey Part Number | KSE170S-ND |
Manufacturer | |
Manufacturer Product Number | KSE170S |
Description | TRANS PNP 40V 3A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 50MHz 1.5 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSE170S Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V |
Mfr | Power - Max 1.5 W |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 1.7V @ 600mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE170G | onsemi | 1.857 | MJE170GOS-ND | 1,10000 € | Parametric Equivalent |


