
KSD560RTU | |
|---|---|
DigiKey Part Number | KSD560RTU-ND |
Manufacturer | |
Manufacturer Product Number | KSD560RTU |
Description | TRANS NPN DARL 100V 5A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 1.5 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD560RTU Models |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 3A, 2V |
Packaging Tube | Power - Max 1.5 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 3mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSD560RTSTU | onsemi | 648 | KSD560RTSTU-ND | 1,41000 € | Direct |
| MJF122G | onsemi | 103 | MJF122GOS-ND | 1,74000 € | Similar |
| TIP122G | onsemi | 8.828 | TIP122GOS-ND | 0,99000 € | Similar |




