
MJF122G | |
|---|---|
DigiKey Part Number | MJF122GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJF122G |
Description | TRANS NPN DARL 100V 5A TO-220FP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 2 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | MJF122G Models |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 3A, 3V |
Packaging Tube | Power - Max 2 W |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220FP |
Vce Saturation (Max) @ Ib, Ic 3.5V @ 20mA, 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 50 | 0,83980 € | 41,99 € |
| 100 | 0,75190 € | 75,19 € |
| 500 | 0,59780 € | 298,90 € |
| 1.000 | 0,54823 € | 548,23 € |
| 2.000 | 0,50655 € | 1.013,10 € |
| 5.000 | 0,46146 € | 2.307,30 € |
| 10.000 | 0,46116 € | 4.611,60 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


