Similar

KSD526O | |
|---|---|
DigiKey Part Number | KSD526O-ND |
Manufacturer | |
Manufacturer Product Number | KSD526O |
Description | TRANS NPN 80V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 4 A 8MHz 30 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD526O Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 5V |
Mfr | Power - Max 30 W |
Packaging Bulk | Frequency - Transition 8MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 30µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6123 PBFREE | Central Semiconductor Corp | 326 | 1514-2N6123PBFREE-ND | 2,84000 € | Similar |


