
2N6123 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6123PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N6123 PBFREE |
Description | TRANS NPN 80V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 4 A 2.5MHz 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1.5A, 2V |
Packaging Tube | Power - Max 40 W |
Part Status Obsolete | Frequency - Transition 2.5MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 4 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 1A, 4A | Supplier Device Package TO-220-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSD1408YTU | onsemi | 6.186 | KSD1408YTU-ND | 1,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 50 | 1,41460 € | 70,73 € |
| 100 | 1,27650 € | 127,65 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |


