KSD362N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 328
Unit Price: 2,81000 €
Datasheet
Bipolar (BJT) Transistor NPN 70 V 5 A 10MHz 40 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD362N

DigiKey Part Number
KSD362N-ND
Manufacturer
Manufacturer Product Number
KSD362N
Description
TRANS NPN 70V 5A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 70 V 5 A 10MHz 40 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSD362N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5A, 5V
Mfr
Power - Max
40 W
Packaging
Bulk
Frequency - Transition
10MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
70 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
20µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6123 PBFREECentral Semiconductor Corp3281514-2N6123PBFREE-ND2,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable