Similar
Similar
Similar
Similar

KSD1621UTF | |
|---|---|
DigiKey Part Number | KSD1621UTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSD1621UTF |
Description | TRANS NPN 25V 2A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 2 A 150MHz 500 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD1621UTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 280 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 75mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2153T100U | Rohm Semiconductor | 0 | 2SD2153T100UCT-ND | 0,24668 € | Similar |
| 2SD2153T100V | Rohm Semiconductor | 0 | 2SD2153T100VCT-ND | 1,25000 € | Similar |
| 2SD2153T100W | Rohm Semiconductor | 4.176 | 846-2SD2153T100WCT-ND | 0,92000 € | Similar |
| 2SD2537T100V | Rohm Semiconductor | 736 | 2SD2537T100VCT-ND | 1,11000 € | Similar |


