Direct
Parametric Equivalent

2SD2153T100U | |
|---|---|
DigiKey Part Number | 2SD2153T100UTR-ND - Tape & Reel (TR) 2SD2153T100UCT-ND - Cut Tape (CT) 2SD2153T100UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2153T100U |
Description | TRANS NPN 25V 2A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 2 A 110MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2153T100U Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 820 @ 500mA, 6V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 110MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 20mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2153T100W | Rohm Semiconductor | 4.176 | 846-2SD2153T100WCT-ND | 0,92000 € | Direct |
| 2SD2153T100V | Rohm Semiconductor | 0 | 2SD2153T100VCT-ND | 1,25000 € | Parametric Equivalent |
| BC868,115 | Nexperia USA Inc. | 0 | 1727-4879-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24668 € | 246,68 € |
| 2.000 | 0,22475 € | 449,50 € |
| 3.000 | 0,21596 € | 647,88 € |
| Unit Price without VAT: | 0,24668 € |
|---|---|
| Unit Price with VAT: | 0,29355 € |



