
KSD1589OTU | |
|---|---|
DigiKey Part Number | KSD1589OTU-ND |
Manufacturer | |
Manufacturer Product Number | KSD1589OTU |
Description | TRANS NPN DARL 100V 5A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 1.5 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD1589OTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 3mA, 3A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3000 @ 3A, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |


