KSC5402DTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.582
Unit Price: 0,96000 €
Datasheet

Similar


onsemi
In Stock: 4.398
Unit Price: 0,96000 €
Datasheet

Similar


onsemi
In Stock: 220
Unit Price: 0,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.487
Unit Price: 1,33000 €
Datasheet
Bipolar (BJT) Transistor NPN 525 V 2 A 11MHz 30 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 525 V 2 A 11MHz 30 W Surface Mount TO-252AA
TO-252AA

KSC5402DTF

DigiKey Part Number
KSC5402DTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSC5402DTF
Description
TRANS NPN 525V 2A TO-252AA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 525 V 2 A 11MHz 30 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
525 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 200mA, 1A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
6 @ 1A, 1V
Power - Max
30 W
Frequency - Transition
11MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes